9018490000 | Weidmüller
Crimping pliers for Power connector, 0.14-4.0 mm², AWG 26-14, Weidmüller, 9018490000
Order No.: 53P5779
EAN: 4008190884598
MPN:
9018490000
CTX CM 1.6/2.5
Unit Price (€ / pc.)
456.8529 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Crimping tool, 9018490000, WEIDMÜLLER
Crimping tool with insert pair for processing crimp contacts.
Technical specifications
Crimping Range (AWG) | AWG 26-14 | |
Crimping Range (mm²) | 0.14-4.0 mm² | |
Suitable for | Power connector | |
Weight | 730 g | |
Length | 250 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |