9006220000 | Weidmüller
Crimping pliers for non-insulated connector, 10-25 mm², AWG 8-4, Weidmüller, 9006220000
Order No.: 53P5657
EAN: 4008190198633
MPN:
9006220000
CTN 25 D4
Unit Price (€ / pc.)
447.3924 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Crimping tool, 9006220000, WEIDMÜLLER
Crimping tool with insert pair for processing crimp contacts.
Technical specifications
Crimping Range (AWG) | AWG 8-4 | |
Crimping Range (mm²) | 10-25 mm² | |
Suitable for | non-insulated connector | |
Weight | 730 g | |
Length | 250 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |