1502900000 | Weidmüller

Crimping die for battery and hand hydraulic crimping tool, 95 mm², 1502900000

Order No.: 51P5521
EAN: 4050118310917
MPN:
1502900000
ES APG/HPG80 DIN 95
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
211.6534 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: On Request **
Total Price:
211.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
211.6534 €

Crimping tool, 1502900000, WEIDMÜLLER

Crimping tool for the battery and hand hydraulic crimping tools.

Technical specifications
Crimping Range (mm²) 95 mm²
Suitable for battery and hand hydraulic crimping tool
Logistics
Country of origin DE
Customs tariff number 82073090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes