1773630000 | Weidmüller
Pin contact, 1.0 mm², crimp connection, tin-plated, 1773630000
Unit Price (€ / pc.)
20.3728 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
20.37 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3728 €
10 pcs.
18.9448 €
50 pcs.
17.4454 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, 1773630000, Weidmüller
The 1773630000 is a pin contact. Fibre optic cables guarantee transmission that is noninteracting and disturbance-free. The new fibre optic contact can now also be used in heavy-duty connectors. This product shape corresponds to that of our proven HD contacts, for connecting conventional copper wires.
Technical specifications
Version | pin contact | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
contact surface | tin-plated | |
Cable cross-section | 1.0 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |