9046430000 | Weidmüller
Weidmueller KBZI 200
Order No.: 53P6152
EAN: 4032248357765
MPN:
9046430000
KBZI 200
Unit Price (€ / pc.)
64.0220 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Plier, 9046430000, Weidmüller
VDE-insulated combination plier for stringent demands.
Technical specifications
Version | combination pliers | |
ESD protection | No | |
Weight | 412 g | |
Length | 200 mm | |
Cutting capicity (hard) | 2.7 mm | |
Cutting capacity (medium-hard) | 3.8 mm | |
Cutting capicity (Piano wire) | 2.3 mm | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |