1919240000 | Weidmüller
Polyamide cable maker, inscribable, (W x H) 12 x 3.2 mm, max. bundle Ø 1.6 mm, white, 1919240000
Unit Price (€ / pc.)
0.1773 € *
Available: 0 pcs.
Available in 6 Days: 2,000 pcs.
Leadtime: On Request **
Cable marker, 1919240000, Weidmüller
Cable marker, 1.2-1.6 mm, 3.2 mm, Polyamide 66, White.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
Version | cable maker | |
Width | 12 mm | |
Colour | white | |
Height | 3.2 mm | |
Material | polyamide | |
max. Bundle diameter | 1.6 mm | |
Markable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |