1719860000 | Weidmüller
Polyethylene cable maker, inscribable, (W x H) 12 x 16.1 mm, max. bundle Ø 15 mm, transparent, 1719860000
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Cable marker, 1719860000, Weidmüller
Cable marker, 9-15 mm, 16.1 mm, Polyethylene LD, Transparent.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
Version | cable maker | |
Width | 12 mm | |
Colour | transparent | |
Height | 16.1 mm | |
Material | polyethylene | |
max. Bundle diameter | 15 mm | |
Markable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |