1489570000 | Weidmüller
Polyolefine cable maker, inscribable, (L x H) 13000 x 15.1 mm, max. bundle Ø 9.5 mm, yellow, 1489570000
Order No.: 51P4634
EAN: 4050118299199
MPN:
1489570000
HSS 3.2-9.5 EL Y13M
Unit Price (€ / pc.)
92.939 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Cable marker, 1489570000, Weidmüller
Cable marker, 3.2-9.5 mm, 13000 x 15.1 mm, Polyolefin, Yellow.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
Version | cable maker | |
Colour | yellow | |
Height | 15.1 mm | |
Length | 13000 mm | |
Material | polyolefine | |
max. Bundle diameter | 9.5 mm | |
Markable | Yes |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |