1909820000 | Weidmüller
Cable gland, PG29, 42 mm, Clamping range 18 to 25 mm, IP67, gray, 1909820000
Order No.: 52P5718
EAN: 4032248536740
MPN:
1909820000
VG PG29-K67
Unit Price (€ / pc.)
2.3086 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Cable gland, 1909820000, Weidmüller
Plastic cable gland for reliable sealing of cables with strain relief. This cable gland meets the most various IP protection classes to suit any industrial enclosure.
Technical specifications
Version | cable gland | |
Colour | gray | |
Thread size | PG29 | |
Length | 52 mm | |
Material | polyamide | |
max. clamping range | 25 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 18 mm | |
min. operating temperature | -20 °C | |
spanner size | 42 mm | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |