1772340000 | Weidmüller
Cable gland, M50, 60 mm, Clamping range 30 to 38 mm, IP68, light gray, 1772340000
Order No.: 52P0897
EAN: 4032248130009
MPN:
1772340000
VG M50 - K 68
Unit Price (€ / pc.)
11.9357 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Cable gland, 1772340000, Weidmüller
Plastic cable gland for reliable sealing of cables with strain relief. This cable gland meets the most various IP protection classes to suit any industrial enclosure.
Technical specifications
Version | cable gland | |
Colour | light gray | |
Thread size | M50 | |
Length | 71 mm | |
Material | polyamide | |
max. clamping range | 38 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 30 mm | |
min. operating temperature | -40 °C | |
spanner size | 60 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |