1736970000 | Weidmüller
Counter nut, M50, 60 mm, IP67, black, 1736970000
Order No.: 52P0104
EAN: 4008190956448
MPN:
1736970000
SKMU M50 K SW
Unit Price (€ / pc.)
1.6065 € *
Available: 0 pcs.
Available in 6 Days: 25 pcs.
Leadtime: On Request **
Cable gland, 1736970000, Weidmüller
Plastic cable gland with protection class IP67.
Technical specifications
Version | counter nut | |
Colour | black | |
Thread size | M50 | |
Material | polyamide | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
spanner size | 60 mm | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |