1719100000 | Weidmüller
Counter nut, PG7, 19 mm, black, 1719100000
Order No.: 51P9607
EAN: 4008190352325
MPN:
1719100000
SKMU PG7-K SW
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Locknut, 1719100000, Weidmüller
Locknut for fastening plastic cable glands. PG 7, 5 mm, Deep black.
Technical specifications
Version | counter nut | |
Colour | black | |
Thread size | PG7 | |
Material | polyamide | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
spanner size | 19 mm |
Download
Logistics
Country of origin | TR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |