1569010000 | Weidmüller
Cable gland, PG16, 27 mm, Clamping range 10 to 14 mm, IP68, silver, 1569010000
Order No.: 51P6908
EAN: 4008190004460
MPN:
1569010000
VG 16-K68
Unit Price (€ / pc.)
1.2019 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Cable gland, 1569010000, Weidmüller
Plastic cable gland for reliable sealing of cables with strain relief. This cable gland meets the most various IP protection classes to suit any industrial enclosure.
Technical specifications
Version | cable gland | |
Colour | silver | |
Thread size | PG16 | |
Length | 41 mm | |
Material | polyamide | |
max. clamping range | 14 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 10 mm | |
min. operating temperature | -40 °C | |
spanner size | 27 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |