1273900000 | Weidmüller

Cable gland, PG21, IP68, 1273900000

Order No.: 50P9929
EAN: 4050118063516
MPN:
1273900000
VG 21 HQ EMV68 9-13
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
19.0876 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
19.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.0876 €

Cable gland, 1273900000, Weidmüller

Plastic cable gland for reliable sealing of cables with strain relief. This cable gland meets the most various IP protection classes to suit any industrial enclosure.

Technical specifications
Version cable gland
Thread size PG21
Material brass, nickel-plated
max. operating temperature 130 °C
min. operating temperature -40 °C
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead