1076740000 | Weidmüller
Weidmueller KSWF M75
Order No.: 50P5166
EAN: 4032248838660
MPN:
1076740000
KSWF M75
Unit Price (€ / pc.)
4.4744 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Flat gasket, 1076740000, Weidmüller
Flat gasket for increasing the degree of protection for screw fittings and sealing plugs. Recommended for use in Ex applications, also suitable as replacement for O-rings.
Technical specifications
Version | sealing ring | |
Thread size | M75 | |
Material | vulcanized fiber | |
max. operating temperature | 95 °C | |
min. operating temperature | -40 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |