1076720000 | Weidmüller

Weidmueller KSWF M50

Order No.: 50P5164
EAN: 4032248838646
MPN:
1076720000
KSWF M50
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
2.1777 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.1777 €

Flat gasket, 1076720000, Weidmüller

Flat gasket for increasing the degree of protection for screw fittings and sealing plugs. Recommended for use in Ex applications, also suitable as replacement for O-rings.

Technical specifications
Version sealing ring
Thread size M50
Material vulcanized fiber
max. operating temperature 95 °C
min. operating temperature -40 °C
Logistics
Country of origin GB
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes