1074840000 | Weidmüller
Cable gland, M75, 90 mm, Clamping range 71.1 to 78 mm, IP54, silver, 1074840000
Unit Price (€ / pc.)
395.6512 € *
Available: 0 pcs.
Leadtime: On Request **
Cable gland, 1074840000, Weidmüller
Cable gland for use in hazardous areas. It is suitable for armored and non-armored cables, for use in Ex e (increased safety) and Ex d (flameproof enclosure) applications.
Technical specifications
Version | cable gland | |
Colour | silver | |
Thread size | M75 | |
Length | 82 mm | |
Material | brass, nickel-plated | |
max. clamping range | 78 mm | |
max. operating temperature | 90 °C | |
min. clamping range | 71.1 mm | |
min. operating temperature | -35 °C | |
spanner size | 90 mm | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |