1016070000 | Weidmüller
Cable gland, PG16, 27 mm, Clamping range 9 to 13 mm, IP68, 1016070000
Order No.: 50P2649
EAN: 4032248725526
MPN:
1016070000
VG 16 HQ K68 9-13
Unit Price (€ / pc.)
7.0448 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Cable gland, 1016070000, Weidmüller
Plastic cable gland for reliable sealing of cables with strain relief. This cable gland meets the most various IP protection classes to suit any industrial enclosure.
Technical specifications
Version | cable gland | |
Thread size | PG16 | |
Material | polyamide | |
max. clamping range | 13 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 9 mm | |
min. operating temperature | -20 °C | |
spanner size | 27 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |