1005340000 | Weidmüller
Cover for PCB connector, 1005340000
Order No.: 50P2308
EAN: 4032248752560
MPN:
1005340000
BCZ 3.81 AH09 BK BX
Unit Price (€ / pc.)
5.7239 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
5.72 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7239 €
10 pcs.
5.3312 €
50 pcs.
4.8552 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cover hood, 1005340000, Weidmüller
PCB connector, accessories, cover, black, no. of poles: 9
From the strain relief on the connected conductors and the visual/contact protection and the disconnection aid: the optional retrofit hoods perform mechanical, visual and haptic functions.
Features
- Cable ties or integrated cable clips provide strain relief
- Marked with dekafix labels or adhesive strips
- Mounting side by side without losing poles or displacing the pitch
- Compatible: suitable for plugs with or without a flange or mounting bracket
Technical specifications
Suitable for | PCB connector | |
Accessory Type | cover |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |