49462/NBA | WD-40
Lock Cylinder Spray 100ml
Unit Price (€ / pc.)
7.1162 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.12 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1162 €
6 pcs.
6.7592 €
12 pcs.
6.4141 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lock Cylinder Spray, 49462/NBA, WD-40
This product has been specially developed for maintaining lock cylinders (houses, cars, furniture, locks). The silicone- and grease-free formula and the high capillary action allow the spray to penetrate into the cylinder mechanism and release blockages without gumming. The spray leaves a thin film of grease, which additionally protects against corrosion.
Benefits
- Penetrates and loosens
- Lubricates and protects
- Prevents wear
Technical specifications
Usage | House, Car, Furniture, Locks | |
Version | Lock cylinder spray | |
Container | spray can | |
Operational temperature | -70 °C to 150 °C | |
Contents | 100 ml | |
Viscosity | liquid |
Download
Logistics
Country of origin | GB |
Customs tariff number | 34031910 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerPrecautionary statements:
Supplemental Hazard |