31688 | WD-40
Multi-function Oil Flexible 400ml
Order No.: 11L501
EAN: 5032227316881
MPN:
31688
Unit Price (€ / pc.)
16.6481 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
16.65 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6481 €
6 pcs.
14.9345 €
*incl. VAT plus shipping costs
**Subject to prior sale
Universal oil, 49660, WD-40
The WD-40 Multi-Use Product Flexible protects metal against rust and corrosion, penetrates stuck parts, displaces moisture and lubricates almost everything. It even removes grease, rust and other dirt from surfaces.
Technical specifications
Usage | corrosion protection | |
Version | Multifunction oil | |
Container | can | |
Contents | 400 ml | |
Viscosity | liquid |
Download
Logistics
Country of origin | IT |
Customs tariff number | 34031910 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |