704-2004 | WAGO
Transfer module, 20 pole, 50 V, 704-2004
Unit Price (€ / pc.)
94.8668 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Interface module, 704-2004, WAGO
Interface module for system wiring, Pluggable connector per DIN 41651, Male connector, 20-pole, 16-channel digital input or output, 1-wire connection, in mounting carrier.
Technical specifications
Connection | wire connection | |
Version | transfer module | |
Width | 55 mm | |
Height | 50 mm | |
Length | 85 mm | |
Rated voltage | 50 V | |
Pin number | 20 pole |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |