289-195 | WAGO
Interface module for ETHERNET RJ-45, 289-195
Unit Price (€ / pc.)
56.6440 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Interface module, 289-195, WAGO
Interface module, RJ-45, IDC technology, Cat. 6, in mounting carrier, with shield connection.
Technical specifications
Connection | Cage clamp connection/IDC | |
Version | transfer module | |
Width | 26.8 mm | |
Height | 64.4 mm | |
Length | 81.4 mm | |
Pin number | 8 pole |
Download
Logistics
Country of origin | CH |
Customs tariff number | 49119900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |