210-331/762-202 | WAGO
Marking strip for connection terminal, 210-331/762-202
Unit Price (€ / pc.)
17.5882 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Marking strips, 210-331/762-202, WAGO
Marking strips, as a DIN A4 sheet, MARKED, 1-16 (100x), Height of marker strip: 2.3 mm/0.091 in, Strip length: 182 mm, Horizontal marking, Self-adhesive, White
Technical specifications
Suitable for | connection terminal | |
Accessory Type | marking strip |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |