221-683 | WAGO
Connection clamp, 3 pole, 0.5-6.0 mm², clamping points: 3, transparent/white, cage clamp, 37 A
Unit Price (€ / pc.)
1.2733 € *
Available: 33 pcs.
Leadtime: 3 Weeks **
Connector, 221-683, WAGO
COMPACT splicing connector, for all conductor types, for Ex e applications, maximum 6 mm², 3-conductor, with levers, transparent housing, operating temperature (maximum): 105 °C, 6,00 mm², transparent.
Features
- Time saving
- Easy of use
- Connection of all conductor types
Technical specifications
Connection | cage clamp | |
Number of terminals | 3 | |
Version | connection clamp | |
AWG cross-section | AWG 20-10 | |
Colour | transparent/white | |
Cable cross-section | 0.5-6.0 mm² | |
Rated current | 37 A | |
Pin number | 3 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |