221-485 | WAGO
Connection clamp, 5 pole, 0.14-4.0 mm², clamping points: 5, transparent/white, cage clamp, 32 A
Unit Price (€ / pc.)
1.3090 € *
Available: 50 pcs.
Leadtime: 3 Weeks **
Connector, 221-485, WAGO
COMPACT splicing connector, for all conductor types, for Ex e applications, maximum 4 mm², 5-conductor, with levers, transparent housing, operating temperature (maximum): 105 °C, 4,00 mm², transparent.
Features
- Time saving
- Easy of use
- Connect solid, stranded and fine-stranded conductors
Technical specifications
Connection | cage clamp | |
Number of terminals | 5 | |
Version | connection clamp | |
AWG cross-section | AWG 24-12 | |
Colour | transparent/white | |
Cable cross-section | 0.14-4.0 mm² | |
Rated current | 32 A | |
Pin number | 5 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |