880-837 | WAGO
4-wire protective earth terminal, spring-clamp connection, 0.08-4.0 mm², 1 pole, 20 A, yellow/green, 880-837
Unit Price (€ / pc.)
7.0686 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Ground terminal block, 880-837, Wago
4-conductor earth terminal block with test opening for test plugs Ø 2 mm and Ø 2.3 mm max. insulation diameter 4.4 mm green-yellow
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 4 | |
Version | 4-wire protective earth terminal | |
AWG cross-section | AWG 28 to 12 | |
Width | 5 mm | |
Colour | yellow/green | |
Height | 87 mm | |
Length | 29 mm | |
Cable cross-section | 0.08-4.0 mm² | |
Rated current | 20 A | |
Pin number | 1 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |