870-902 | WAGO
2-wire feed-through terminal, spring-clamp connection, 0.08-2.5 mm², 1 pole, 24 A, 6 kV, orange, 870-902
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.8092 €
100 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale
2-Conductor through terminal block, 870-902, Wago
2-conductor feed-through terminal block; 2.5 mm²; lateral and central labeling; for mounting rail 35 x 15 and 35 x 7.5; CAGE CLAMP®; 2.50 mm²; orange
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 2 | |
Version | 2-wire feed-through terminal | |
AWG cross-section | AWG 28 to 12 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6 kV | |
Width | 5 mm | |
Colour | orange | |
Height | 44.5 mm | |
Length | 27.5 mm | |
Cable cross-section | 0.08-2.5 mm² | |
Rated current | 24 A | |
Pin number | 1 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |