785-604 | WAGO
2-wire feed-through terminal, spring-clamp connection, 6.0-35 mm², 1 pole, 125 A, 8 kV, blue, 785-604
Unit Price (€ / pc.)
11.6263 € *
Available: 0 pcs.
Leadtime: On Request **
2-Conductor through terminal block, 785-604, Wago
2-conductor feed-through terminal with integrated end plate suitable for Ex i applications blue
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 2 | |
Version | 2-wire feed-through terminal | |
AWG cross-section | AWG 8 to 2 | |
Rated Voltage | 1000 V | |
Rated surge voltage | 8 kV | |
Width | 16 mm | |
Colour | blue | |
Height | 114 mm | |
Length | 44.5 mm | |
Cable cross-section | 6.0-35 mm² | |
Rated current | 125 A | |
Pin number | 1 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |