784-992 | WAGO
2-wire feed-through terminal, spring-clamp connection, 0.2-10 mm², 1 pole, 53 A, light gray, 784-992
Unit Price (€ / pc.)
3.7604 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
2-Conductor through terminal block, 784-992, Wago
2-conductor through terminal block Ex e II suitable for applications Ex e II light gray
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 2 | |
Version | 2-wire feed-through terminal | |
AWG cross-section | AWG 24 to 8 | |
Rated Voltage | 750 V | |
Width | 10 mm | |
Colour | light gray | |
Height | 82.5 mm | |
Length | 43.5 mm | |
Cable cross-section | 0.2-10 mm² | |
Rated current | 53 A | |
Pin number | 1 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |