769-237 | WAGO

1-wire/1-pin PE basic terminal, spring-clamp connection, 0.08-4.0 mm², 1 pole, yellow/green, 769-237

Order No.: 44P6561
EAN: 4044918827843
MPN:
769-237
Series: 769
WAGO
default L
front L
Image may differ
Unit Price (€ / pc.)
2.0111 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
10 pcs.
1.8207 €
100 pcs.
1.6184 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ground carrier terminal block, 769-237, WAGO

1-conductor/1-pin ground carrier terminal block, 4 mm², for DIN-rail 35 x 15 and 35 x 7.5, CAGE CLAMP, 4,00 mm², green-yellow.

Technical specifications
Connection spring-clamp connection
Number of terminals 1
Version 1-wire/1-pin PE basic terminal
AWG cross-section AWG 28 to 12
Width 5 mm
Colour yellow/green
Height 52.5 mm
Length 28.5 mm
Cable cross-section 0.08-4.0 mm²
Pin number 1 pole
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes