285-141 | WAGO
2-wire feed-through terminal, spring-clamp connection, 10-50 mm², 1 pole, 150 A, 8 kV, gray, 285-141
Unit Price (€ / pc.)
15.9460 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
15.95 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9460 €
10 pcs.
14.3514 €
100 pcs.
12.9234 €
*incl. VAT plus shipping costs
**Subject to prior sale
2-Conductor through terminal block, 285-141, Wago
2-conductor feed-through terminal block; 50 mm²; lateral labeling receptacles; with mounting flanges; POWER CAGE CLAMP; 50.00 mm²; gray
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 2 | |
Version | 2-wire feed-through terminal | |
AWG cross-section | AWG 8 to 1/0 | |
Rated Voltage | 1000 V | |
Rated surge voltage | 8 kV | |
Width | 20 mm | |
Colour | gray | |
Height | 94 mm | |
Length | 130 mm | |
Cable cross-section | 10-50 mm² | |
Rated current | 150 A | |
Pin number | 1 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |