285-131 | WAGO
2-wire feed-through terminal, spring-clamp connection, 6.0-35 mm², 1 pole, 125 A, 8 kV, yellow/green, 285-131
Unit Price (€ / pc.)
7.9730 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.97 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9730 €
10 pcs.
7.1638 €
*incl. VAT plus shipping costs
**Subject to prior sale
2-Conductor through terminal block, 285-131, Wago
2-conductor feed-through terminal block; 35 mm²; lateral labeling receptacles; only on mounting rail 35 x 15; POWER CAGE CLAMP; 35.00 mm²; dark gray-yellow
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 2 | |
Version | 2-wire feed-through terminal | |
AWG cross-section | AWG 8 to 2 | |
Rated Voltage | 1000 V | |
Rated surge voltage | 8 kV | |
Width | 16 mm | |
Colour | yellow/green | |
Height | 86 mm | |
Length | 63 mm | |
Cable cross-section | 6.0-35 mm² | |
Rated current | 125 A | |
Pin number | 1 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |