261-105/331-000 | WAGO
2-wire terminal strip, spring-clamp connection, 0.08-2.5 mm², 5 pole, 24 A, 6 kV, gray, 261-105/331-000
Unit Price (€ / pc.)
2.6061 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.61 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6061 €
10 pcs.
2.3443 €
100 pcs.
2.1063 €
*incl. VAT plus shipping costs
**Subject to prior sale
2-Conductor terminal strip, 261-105/331-000, Wago
2-wire terminal strip one-sided with actuating pushbuttons with mounting flanges for screw and similar mounting types Mounting hole Ø 3.2 mm with mounting foot 209-123 also on TS 35 5-pole gray
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 10 | |
Version | 2-wire terminal strip | |
AWG cross-section | AWG 28 to 14 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6 kV | |
Width | 44.5 mm | |
Colour | gray | |
Height | 23.2 mm | |
Length | 28 mm | |
Cable cross-section | 0.08-2.5 mm² | |
Rated current | 24 A | |
Pin number | 5 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |