2020-1307 | WAGO
2-wire/1-pin PE basic terminal, spring-clamp connection, 0.14-1.5 mm², 1 pole, yellow/green, 2020-1307
Unit Price (€ / pc.)
2.0706 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0706 €
10 pcs.
1.8564 €
100 pcs.
1.6660 €
*incl. VAT plus shipping costs
**Subject to prior sale
2-Conductor/1-pin ground carrier terminal block, 2020-1307, Wago
2-conductor/1-pin PE base terminal block; for mounting rail 35 x 15 and 35 x 7.5; push-in CAGE CLAMP®; 1.00 mm²; green-yellow
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 3 | |
Version | 2-wire/1-pin PE basic terminal | |
AWG cross-section | AWG 24 to 16 | |
Width | 3.5 mm | |
Colour | yellow/green | |
Height | 60.5 mm | |
Length | 32.5 mm | |
Cable cross-section | 0.14-1.5 mm² | |
Pin number | 1 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |