2007-8874 | WAGO
Terminal block, spring-clamp connection, 0.5-10 mm², 6 kV, multicoloured, 2007-8874
Unit Price (€ / pc.)
167.8733 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Compact terminal block, 2007-8874, WAGO
Compact terminal block, for current and voltage transformers, 6,00 mm², multicoloured.
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 1 | |
Version | terminal block | |
AWG cross-section | AWG 20 to 8 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6 kV | |
Width | 127 mm | |
Colour | multicoloured | |
Height | 99.6 mm | |
Length | 65.3 mm | |
Cable cross-section | 0.5-10 mm² | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |