756-9211/060-000 | WAGO
Plug, M12, 5 pole, spring balancer connection, angled, 756-9211/060-000
Unit Price (€ / pc.)
64.1172 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Sensor-actuator connector, 756-9211/060-000, WAGO
Features
- Connection via spring clamp technology
- Degree of protection: IP67
- A-coded
- With shielded connection points
Technical specifications
Version | plug | |
Thread size | M12 | |
Coding | A | |
Contact connection | spring balancer connection | |
contact surface | gold-plated | |
Assembly | cable assembly | |
Orientation | angled | |
Pin number | 5 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol), Lead |