745-847 | WAGO
PCB terminal, 1 pole, pitch 10 mm, AWG 24-10, 41 A, cage clamp, yellow, 745-847
Unit Price (€ / pc.)
1.2852 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
PCB terminal, 745-847, WAGO
Stackable PCB terminal block, 6 mm², pin spacing: 10 mm, 1-pole, CAGE CLAMP, 6.00 mm², green-yellow.
Features
- Modular terminal blocks with screwdriver-actuated CAGE CLAMP for custom terminal strip assemblies
- Common and distribute potentials via comb-style jumper bars
- Double solder pins for high mechanical stability
- Integrated testing tap
Technical specifications
Connection | cage clamp | |
AWG cross-section | AWG 24-10 | |
Width | 11.5 mm | |
Colour | yellow | |
Height | 27.5 mm | |
Contact distance | RM 10/12.5 | |
Cable cross-section | 0.2-6.0 mm² | |
Rated voltage | 1 kV | |
Rated current | 41 A | |
Pin number | 1 pole | |
Grid | 10 mm | |
Depth | 29.1 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |