745-1356 | WAGO
PCB terminal, 6 pole, pitch 10 mm, AWG 24-10, 41 A, cage clamp, gray, 745-1356
Unit Price (€ / pc.)
6.3427 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
PCB terminal, 745-1356, WAGO
PCB terminal block, 6 mm², pin spacing: 10 mm, 6-pole, CAGE CLAMP, 6.00 mm², gray.
Features
- Terminal strips with screwdriver-actuated CAGE CLAMP connection
- Double solder pins for high mechanical stability
- Integrated testing tap
Technical specifications
Connection | cage clamp | |
AWG cross-section | AWG 24-10 | |
Width | 59.1 mm | |
Colour | gray | |
Height | 27.5 mm | |
Contact distance | RM 10/12.5 | |
Cable cross-section | 0.2-6.0 mm² | |
Rated voltage | 1 kV | |
Rated current | 41 A | |
Pin number | 6 pole | |
Grid | 10 mm | |
Depth | 29.1 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |