741-903 | WAGO
PCB terminal, 1 pole, pitch 10 mm, AWG 28-12, 16 A, cage clamp, gray, 741-903
Unit Price (€ / pc.)
0.9282 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Stackable PCB terminal block, 741-903, Wago
Bayable feed-through single terminal block 2 solder pins/pole 1-pole with jog test possibility grid dimension 10 mm / 0.394 in gray
Technical specifications
Connection | cage clamp | |
AWG cross-section | AWG 28-12 | |
Width | 10 mm | |
Colour | gray | |
Height | 22.5 mm | |
Contact distance | RM 10/5 | |
Cable cross-section | 0.08-2.5 mm² | |
Rated voltage | 500 V | |
Rated current | 16 A | |
Pin number | 1 pole | |
Grid | 10 mm | |
Depth | 12.8 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |