233-409 | WAGO
PCB terminal, 9 pole, pitch 2.54 mm, AWG 28-20, 6 A, cage clamp, orange, 233-409
Unit Price (€ / pc.)
3.3320 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3320 €
10 pcs.
2.9869 €
100 pcs.
2.7013 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 233-409, WAGO
PCB terminal block, 0.5 mm², pin spacing: 2.54 mm, 9-pole, CAGE CLAMP, 0.50 mm², orange.
Features
- Compact terminal strips with CAGE CLAMP connection and screwdriver actuation parallel or perpendicular to conductor entry
- Double solder pins for high mechanical stability
Technical specifications
Connection | cage clamp | |
AWG cross-section | AWG 28-20 | |
Width | 25.16 mm | |
Colour | orange | |
Height | 15.7 mm | |
Contact distance | RM 2.54/5 | |
Cable cross-section | 0.08-0.5 mm² | |
Rated voltage | 160 V | |
Rated current | 6 A | |
Pin number | 9 pole | |
Grid | 2.54 mm | |
Depth | 12.1 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |