2070-451/998-406 | WAGO
PCB terminal, 1 pole, pitch 6.5 mm, AWG 24-18, 9 A, push-in cage clamp, white, 2070-451/998-406
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
PCB terminal, 2070-451/998-406, WAGO
Through-Board SMD PCB Terminal block, 0.75 mm², pin spacing: 6.5 mm, 1-pole, push-in cage clamp, 0.75 mm², white.
Features
- Push-in termination of solid conductors
- Insert fine-stranded conductors and remove all conductors via operating tool
- Overvoltage category: III
- Pollution degree: 2
Technical specifications
Connection | push-in cage clamp | |
AWG cross-section | AWG 24-18 | |
Width | 5.3 mm | |
Colour | white | |
Height | 7.45 mm | |
Cable cross-section | 0.2-0.75 mm² | |
Rated voltage | 320 V | |
Rated current | 9 A | |
Pin number | 1 pole | |
Grid | 6.5 mm | |
Depth | 22.2 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |