733-342 | WAGO
Pin header, 12 pole, pitch 2.5 mm, straight, light gray, 733-342
Unit Price (€ / pc.)
2.3919 € *
Available: 96 pcs.
Leadtime: 9 Weeks **
Male header, 733-342, Wago
Male connector with straight solder pins 12 poles grid spacing 2,5 mm / 0.098 in 100 % mismating protected mating direction perpendicular to PCB with side panels light grey
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Colour | light gray | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 160 V | |
Rated current | 6 A | |
Orientation | straight | |
Pin number | 12 pole | |
Grid | 2.5 mm | |
Type of locking | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |