231-868/001-000/105-604 | WAGO
Pin header, 8 pole, pitch 7.5 mm, angled, black, 231-868/001-000/105-604
Unit Price (€ / pc.)
2.6775 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6775 €
10 pcs.
2.4038 €
100 pcs.
2.1658 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 231-868/001-000/105-604, Wago
Male header with angled solder pins 1.2 x 1.2 mm 8-pin Spacing 7.5 mm / 0.295 in solder pin length 2.4 mm with side walls Reflow technology Mating direction perpendicular to PCB black
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 630 V | |
Rated current | 16 A | |
Orientation | angled | |
Pin number | 8 pole | |
Grid | 7.5 mm | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |