231-533/001-000/105-604/997-405 | WAGO
Pin header, 3 pole, pitch 5.08 mm, angled, black, 231-533/001-000/105-604/997-405
Unit Price (€ / pc.)
1.2019 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2019 €
10 pcs.
1.0829 €
100 pcs.
0.9639 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male header, 231-533/001-000/105-604/997-405, Wago
Male connector (for printed circuit boards) Reflow technology
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 12 A | |
Orientation | angled | |
Pin number | 3 pole | |
Grid | 5.08 mm | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |