231-381/001-000 | WAGO
Pin header, 21 pole, pitch 5.08 mm, straight, orange, 231-381/001-000
Unit Price (€ / pc.)
4.6886 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Male header, 231-381/001-000, Wago
Male header with straight solder pins 1.2 x 1.2 mm 21-pin Spacing 5.08 mm / 0.2 in mating direction perpendicular to PCB with side walls orange
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Colour | orange | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 12 A | |
Orientation | straight | |
Pin number | 21 pole | |
Grid | 5.08 mm | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |