753-1630 | WAGO

WAGO 753-1630

Order No.: 44P5645
EAN: 4055143592277
MPN:
753-1630
Series: 753
WAGO
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
375.6592 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
375.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
375.6592 €

SMI master, 753-1630, WAGO

The SMI Master is a standard interface to SMI-compliant electrical drives. The SMI Master operates up to 16 SMI drives. Several SMI Masters may be operated within a node. Communication between applications and SMI drives is performed via special IEC function blocks. These function blocks support both single and group addressing, as well as status monitoring. Alternatively, the fieldbus coupler mode provides simple function calls for control without complex PLC programming. The SMI configurator is suitable for addressing, configuring and commissioning SMI drives. Additional functions: The programmed commands can be overwritten by an external sensor or switch via additional digital input. The drive can be switched off by a relay via additional digital output to save energy. The drive is automatically switched on again by the output before the next drive command.

Technical specifications
Contact connection clamp connection
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide, lead