890-842 | WAGO

Socket, 2 pole, snap-in, spring-clamp connection, gray, 890-842

Order No.: 45P3079
EAN: 4050821695615
MPN:
890-842
Series: 890
WAGO
default L
front L
Image may differ
Unit Price (€ / pc.)
2.1658 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.1658 €

Socket, 890-842, WAGO

Socket for PCBs, straight, 2-pole, code B, gray.

Features

  • Protected against mismating
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Connection spring-clamp connection
Version socket
Design straight
Colour gray
Assembly snap-in
Rated voltage IEC 250 V
Rated voltage UL/CSA 600 V
Rated current IEC 16 A
Rated current UL/CSA 14 A
Pin number 2 pole
Pin temperature 85 °C
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes