890-832 | WAGO
Plug, 2 pole, snap-in, spring-clamp connection, white, 890-832
Unit Price (€ / pc.)
1.9516 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Plug, 890-832, WAGO
Plug for PCBs, straight, 2-pole, code A, white.
Features
- Protected against mismating
- Overvoltage category: III
- Pollution degree: 3
- Flammability class per UL94: V0
Technical specifications
Connection | spring-clamp connection | |
Version | plug | |
Design | straight | |
Colour | white | |
Assembly | snap-in | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 600 V | |
Rated current IEC | 16 A | |
Rated current UL/CSA | 14 A | |
Pin number | 2 pole | |
Pin temperature | 85 °C | |
Type of locking | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |