890-762 | WAGO
Socket, 2 pole, snap-in, push-in, 0.25-1.5 mm², green, 890-762
Unit Price (€ / pc.)
2.9631 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Socket, 890-762, WAGO
Snap-in socket, 2-pole, code B, 1.50 mm², light green.
Features
- Protected against mismating
- Overvoltage category: III
- Pollution degree: 3
- Flammability class per UL94: V0
Technical specifications
Connection | push-in | |
Version | socket | |
Design | straight | |
Colour | green | |
Cable cross-section | 0.25-1.5 mm² | |
Assembly | snap-in | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 600 V | |
Rated current IEC | 16 A | |
Rated current UL/CSA | 14 A | |
Pin number | 2 pole | |
Pin temperature | 85 °C | |
Type of locking | Yes |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |